+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321598

Tip: ring; M6; 10.5÷16.8mm2; crimped; non-insulated; tinned; copper


Manufacturer: TE Connectivity

Manufacturer part number:
321598
TME Symbol:
321598-TEC

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M6
Wire cross-section
10.5...16.8mm2
Electrical mounting
crimped
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
6AWG
Ring inside diameter
6.73mm
Colour
blue
Operating temperature
170°C
Gross weight3.5 g
See other products in this category: Non-insulated terminals TE Connectivity,
*
321598
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 200 pcs - 0.65 USDGross price for quantities from 200 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.