+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321A-331251

Connector: coaxial; male; coaxial; socket; 50Ω; SMT

NEW

Manufacturer: ATTEND

Manufacturer part number: -

Alternative designations: 321A-331251

TME Symbol:
321A-331251

Specification

Manufacturer
ATTEND
Type of connector
coaxial
Kind of connector
male
Connector family
coaxial
Connector
socket
Wave impedance
50Ω
Electrical mounting
SMT
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Micro connectors ATTEND,
*
321A-331251
4916 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Packaging method by the manufacturer:
Reel = 5 000 pcs