+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3223W-1-104E

Potentiometer: mounting; 100kΩ; multiturn; 125mW; SMD; ±20%; linear


Manufacturer: BOURNS

Manufacturer part number:
3223W-1-104E
TME Symbol:
3223W-1-104E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
100kΩ
Kind of potentiometer
multiturn
Power
0.125W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
11
Body dimensions
3.9x3.9x3.18mm
Operating temperature
-65...150°C
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Multiturn SMD trimmers BOURNS,
*
3223W-1-104E
0 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.