+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3223W-1-105E

Potentiometer: mounting; 1MΩ; multiturn; 125mW; SMD; ±20%; linear


Manufacturer: BOURNS

Manufacturer part number:
3223W-1-105E
TME Symbol:
3223W-1-105E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
1MΩ
Kind of potentiometer
multiturn
Power
0.125W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
11
Body dimensions
3.9x3.9x3.18mm
Operating temperature
-65...150°C
Gross weight0.633 g
Certificates
See other products in this category: Multiturn SMD trimmers BOURNS,
*
3223W-1-105E
0 in TME stock
Net price for quantities from 500 pcs - 2.57 USDGross price for quantities from 500 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.