+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3225-24.576M-SR

Crystal; 24.576MHz; SMD; 3.2x2.5x0.7mm; 9pF; Tolerance: ±10ppm


Manufacturer: SR PASSIVES

Manufacturer part number:
3225-24.576M-SR
TME Symbol:
3225-24.576M-SR

Specification

Manufacturer
SR PASSIVES
Type of quartz
crystal
Frequency
24.576MHz
Mounting
SMD
Body dimensions
3.2x2.5x0.7mm
Capacitance
9pF
Frequency stability
±10ppm
Resonator tolerance
±10ppm
Time stability
±3ppm/year
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: Resonators and Generators SR PASSIVES,
*
3225-24.576M-SR
3558 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.10 USDGross price for quantities from 9000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs