+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

322798

Tip: ring; M4; 0.3÷1.42mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
322798
TME Symbol:
322798

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M4
Wire cross-section
0.3...1.42mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
copper
Ring inside diameter
4.34mm
Gross weight0.486 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
322798
827 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs