+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

323683

Tip: ring; M6; 2.62÷6.64mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
323683
TME Symbol:
323683

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M6
Wire cross-section
2.62...6.64mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
none
Contact material
nickel
Wire size
12AWG...10AWG
Ring inside diameter
6.73mm
Operating temperature
max. 649°C
Gross weight2.017 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
323683
495 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 25 pcs - 3.15 USDGross price for quantities from 25 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD