+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

323795

Tip: butt splice; non-insulated; copper; 1.25÷2mm2; nickel plated

Manufacturer: TE Connectivity

Manufacturer part number:
323795
TME Symbol:
323795

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
1.25...2mm2
Contact plating
nickel plated
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
silver
Wire size
16AWG...14AWG
Operating temperature
max. 343°C
Gross weight0.956 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
323795
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 3000 pcs - 0.63 USDGross price for quantities from 3000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 000 pcs