+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

323915

Tip: ring; insulated; M3,5; Ø: 3.68mm; yellow; crimped; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
323915
TME Symbol:
323915

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M3,5
Ring inside diameter
3.68mm
Colour
yellow
Electrical mounting
crimped
Wire cross-section
0.129...0.326mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
26AWG...22AWG
Manufacturer series
PIDG
Gross weight0.247 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
323915
390 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.79 USDGross price for quantities from 2 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 200 pcs - 0.64 USDGross price for quantities from 200 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Packaging method by the manufacturer:Bag = 500 pcs