+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

324009-000

Heat shrink boot; angular; polyolefine; -30÷105°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
324009-000

Alternative designations: 234A052-100-0

TME Symbol:
324009-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Material
polyolefine
Operating temperature
-30...105°C
Gross weight12 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
324009-000
0 in TME stock
Net price for quantities from 175 pcs - 41.58 USDGross price for quantities from 175 pcs - 41.58 USD
Net price for quantities from 525 pcs - 37.91 USDGross price for quantities from 525 pcs - 37.91 USD
Net price for quantities from 875 pcs - 34.24 USDGross price for quantities from 875 pcs - 34.24 USD
No. of pieces (Multiplicity: 175)
Minimum order quantity: 175.
Multiplicity: 175.