+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

324043

Tip: ring; insulated; M5; Ø: 4.82mm; red; crimped; 6.64÷10.5mm2


Manufacturer: TE Connectivity

Manufacturer part number:
324043
TME Symbol:
324043

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M5
Ring inside diameter
4.82mm
Colour
red
Electrical mounting
crimped
Wire cross-section
6.64...10.5mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Manufacturer series
TERMINYL
Operating temperature
max. 105°C
Gross weight3.01 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
324043
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 20 pcs - 2.25 USDGross price for quantities from 20 pcs - 2.25 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD