+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

325150

Tip: fork; M6; 3÷6mm2; crimped; for cable; insulated; tinned; yellow

Manufacturer: TE Connectivity

Manufacturer part number:
325150
TME Symbol:
325150

Specification

Manufacturer
TE Connectivity
Type of tip
fork
Hole for screw
M6
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Manufacturer series
PLASTI-GRIP
Gross weight2.01 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
325150
0 in TME stock
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 250 pcs - 1.88 USDGross price for quantities from 250 pcs - 1.88 USD
Net price for quantities from 1000 pcs - 1.73 USDGross price for quantities from 1000 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)