+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3269P-1-503LF

Potentiometer: mounting; 50kΩ; multiturn; 250mW; SMD; ±10%; linear


Manufacturer: BOURNS

Manufacturer part number:
3269P-1-503LF
TME Symbol:
3269P-1-503LF

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
50kΩ
Kind of potentiometer
multiturn
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
12
Body dimensions
7.5x6.3x4.3mm
Manufacturer series
3269P
Operating temperature
-65...150°C
Operating voltage
300V
Gross weight0.64 g
Certificates
See other products in this category: Multiturn SMD trimmers BOURNS,
See other products from this series.:
*
3269P-1-503LF
0 in TME stock
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.