+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3298250.Z

Fuse: fuse; automotive; SMD; 250A; 32VDC; medium time-lag; ZCASE


Manufacturer: LITTELFUSE

Manufacturer part number:
3298250.Z
TME Symbol:
3298250.Z

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
SMD
Current rating
250A
Rated voltage
32V DC
Fuse characteristics
medium time-lag
Fuse size
30x26.6x16mm
Manufacturer series
ZCASE
Breaking capacity
2kA / 32V DC
Contact material
copper
Colour
black
Resistance
167µΩ
Contact plating
tinned
Operating temperature
-40...125°C
Leads
soldering pads
Voltage drop
88mV
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
3298250.Z
0 in TME stock
Net price for quantities from 480 pcs - 10.46 USDGross price for quantities from 480 pcs - 10.46 USD
No. of pieces (Multiplicity: 480)
Minimum order quantity: 480.
Multiplicity: 480.