+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | toggle | |
Number of positions | 3 | |
Contacts configuration | DP3T | |
Switching method | ON-OFF-ON | |
Leads | connectors | |
Manufacturer series | NT | |
Operating temperature | -40...71°C | |
IP rating | IP67, IP68 | |
Mounting | on panel | |
Leads dimensions | 6.35mm |