+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32NT391-7-C08

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); Leads: connectors; NT


Manufacturer: HONEYWELL

Manufacturer part number:
32NT391-7-C08
TME Symbol:
32NT391-7-C08

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
Leads
connectors
Manufacturer series
NT
Operating temperature
-40...71°C
IP rating
IP67, IP68
Mounting
on panel
Leads dimensions
6.35mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
32NT391-7-C08
0 in TME stock
Net price for quantities from 25 pcs - 65.98 USDGross price for quantities from 25 pcs - 65.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.