+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32P0163

Relay: electromagnetic; Ucoil: 230VAC; 4PST-NO; 16A; 53x41x59mm

Manufacturer: TRIPUS

Manufacturer part number:
32P0163
TME Symbol:
32P0163

Specification

Manufacturer
TRIPUS
Type of relay
electromagnetic
Coil voltage
230V AC
Contacts configuration
4PST-NO
Contact current max.
16A
Switched voltage
max. 400V AC
Body dimensions
53x41x59mm
AC contacts rating @R
9A / 400V AC
Electrical connection
6,35x0,8mm terminals
Gross weight135.71 g
Certificates
EAN code5905723437087
See other products in this category: Power Electromagnetic Relays TRIPUS
*
32P0163
Product withdrawn from the offer
Use the specification table below to search for similar products