+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32P0215

Undervoltage switch; IP54; 16A; Variant: 1-phase; 230VAC


Manufacturer: TRIPUS

Manufacturer part number:
32P0215
TME Symbol:
32P0215

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP54
Additional functions
additional coil connection
Current rating
16A
Relay variant
1-phase
Contacts configuration
DPST-NO
Coil voltage
230V AC
Stable positions description
0-I
Mounting hole dimensions
46.5x22.1mm
Gross weight76.96 g
Certificates
EAN code5905723437018
See other products in this category: Motor Protection Breakers TRIPUS,
*
32P0215
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 5 pcs - 9.59 USDGross price for quantities from 5 pcs - 9.59 USD
Net price for quantities from 10 pcs - 8.92 USDGross price for quantities from 10 pcs - 8.92 USD