+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32SEPF22M

Capacitor: polymer; 22uF; 32VDC; THT; ±20%; Ø6.3x5.5mm; OS-CON SEPF

Manufacturer: PANASONIC

Manufacturer part number:
32SEPF22M
TME Symbol:
32SEPF22M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
22µF
Operating voltage
32V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x5.5mm
Manufacturer series
OS-CON SEPF
Impedance
35mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
5.5mm
Gross weight0.306 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC
*
32SEPF22M
Product withdrawn from the offer
Use the specification table below to search for similar products