+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33.0131

Laboratory clamp; 22÷35A; soldered,crimped; copper; 2.5÷4mm2

Manufacturer: STÄUBLI

Manufacturer part number:
33.0131
TME Symbol:
33.0131

Specification

Manufacturer
STÄUBLI
Type of lab connector
laboratory clamp
Current rating
22...35A
Mounting
crimped, soldered
Material
copper
Wire cross-section
2.5...4mm2
Gross weight20 g
Certificates
See other products in this category: Laboratory Clamps STÄUBLI,
*
33.0131
0 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 25 pcs - 5.52 USDGross price for quantities from 25 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs