+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33.2170

Connector: HDC; module; data transfer; CombiTac; 20mm


Manufacturer: STÄUBLI

Manufacturer part number:
33.2170

Alternative designations: CT-RJ45/S

TME Symbol:
33.2170

Specification

Manufacturer
STÄUBLI
Type of connector
HDC
Connector
module
Connector family
data transfer
Manufacturer series
CombiTac
Width
20mm
Gross weight55.67 g
Certificates
See other products in this category: RJ connectors STÄUBLI,
See other products from this series.:
*
33.2170
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
Net price for quantities from 3 pcs - 175.04 USDGross price for quantities from 3 pcs - 175.04 USD