+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3303-0199-21

Contact; male; gold-plated; 24AWG÷20AWG; turned contacts; crimped

Manufacturer: Deltron AG

Manufacturer part number:
3303-0199-21
TME Symbol:
3303-0199-21

Specification

Manufacturer
Deltron AG
Type of connector
D-Sub
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire size
24AWG...20AWG
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight0.16 g
Certificates
See other products in this category: D-Sub plugs and sockets Deltron AG,
*
3303-0199-21
0 in TME stock
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs