+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 100Ω | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.2W | |
Tolerance | ±25% | |
Characteristics | linear | |
Potentiometer standard | 6mm | |
Mechanical rotation angle | 260° | |
Mounting | THT | |
Terminal pitch | 5x2.5mm | |
Body dimensions | 6.8x8.1x4.5mm | |
Operating temperature | -25...100°C | |
Operating voltage | 100V |