+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3306P-1-201

Potentiometer: mounting; 200Ω; single turn; horizontal; 200mW


Manufacturer: BOURNS

Manufacturer part number:
3306P-1-201
TME Symbol:
3306P-1-201

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
200Ω
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.2W
Tolerance
±25%
Characteristics
linear
Potentiometer standard
6mm
Mechanical rotation angle
260°
Mounting
THT
Terminal pitch
5x2.5mm
Body dimensions
6.8x8.1x4.5mm
Operating temperature
-25...100°C
Operating voltage
100V
Gross weight0.382 g
Certificates
See other products in this category: Single turn THT trimmers BOURNS,
*
3306P-1-201
0 in TME stock
Net price for quantities from 70 pcs - 1.03 USDGross price for quantities from 70 pcs - 1.03 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.