+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3312J-1-201E

Potentiometer: mounting; 200Ω; single turn; horizontal; 100mW; SMD


Manufacturer: BOURNS

Manufacturer part number:
3312J-1-201E
TME Symbol:
3312J-1-201E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
200Ω
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.1W
Mounting
SMD
Tolerance
±20%
Characteristics
linear
Body dimensions
2.8x2.5x1.7mm
Track material
cermet
Electrical rotation angle
255°
Operating temperature
-55...125°C
Gross weight0.037 g
Certificates

WATCH VIDEO

See other products in this category: Single turn SMD trimmers BOURNS,
*
3312J-1-201E
0 in TME stock
Net price for quantities from 1000 pcs - 1.86 USDGross price for quantities from 1000 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.