+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3313S-1-103E

Potentiometer: mounting; 10kΩ; single turn; vertical; 125mW; SMD


Manufacturer: BOURNS

Manufacturer part number:
3313S-1-103E
TME Symbol:
3313S-1-103E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
10kΩ
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
0.125W
Mounting
SMD
Tolerance
±20%
Characteristics
linear
Body dimensions
3.5x3.2x2.2mm
Track material
cermet
Electrical rotation angle
220°
Operating temperature
-55...125°C
Gross weight0.203 g
Certificates
See other products in this category: Single turn SMD trimmers BOURNS,
*
3313S-1-103E
0 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 200 pcs - 1.17 USDGross price for quantities from 200 pcs - 1.17 USD
Net price for quantities from 400 pcs - 1.11 USDGross price for quantities from 400 pcs - 1.11 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
Net price for quantities from 2000 pcs - 1.02 USDGross price for quantities from 2000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.