+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3314J-1-201E

Potentiometer: mounting; 200Ω; single turn; horizontal; 250mW; SMD


Manufacturer: BOURNS

Manufacturer part number:
3314J-1-201E
TME Symbol:
3314J-1-201E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
200Ω
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.25W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
100ppm/°C
Characteristics
linear
Body dimensions
4.5x4.5x2.55mm
Track material
cermet
Mechanical rotation angle
240°
Terminal pitch
2.3x4mm
Operating temperature
-55...125°C
Gross weight0.3 g
Certificates
See other products in this category: Single turn SMD trimmers BOURNS,
*
3314J-1-201E
0 in TME stock
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.