+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3314NHH

Fan: DC; axial; 24VDC; 92x92x32mm; 107m3/h; 42dBA; ball; 3450rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
3314NHH
TME Symbol:
3314NHH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
92x92x32mm
Power consumption
3.5W
Fan efficiency
107m3/h
Noise level
42dBA
Kind of Bearing
ball
Rotational rate/speed
3450rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight198.7 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
3314NHH
45 in TME stock
Net price for quantities from 1 pcs - 54.73 USDGross price for quantities from 1 pcs - 54.73 USD
Net price for quantities from 5 pcs - 48.28 USDGross price for quantities from 5 pcs - 48.28 USD
Net price for quantities from 10 pcs - 46.60 USDGross price for quantities from 10 pcs - 46.60 USD
Net price for quantities from 15 pcs - 45.51 USDGross price for quantities from 15 pcs - 45.51 USD
Net price for quantities from 25 pcs - 44.23 USDGross price for quantities from 25 pcs - 44.23 USD
Net price for quantities from 42 pcs - 42.98 USDGross price for quantities from 42 pcs - 42.98 USD
Net price for quantities from 50 pcs - 42.49 USDGross price for quantities from 50 pcs - 42.49 USD
Net price for quantities from 84 pcs - 41.30 USDGross price for quantities from 84 pcs - 41.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.