+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3314S-1-105E

Potentiometer: mounting; 1MΩ; single turn; vertical; 250mW; SMD


Manufacturer: BOURNS

Manufacturer part number:
3314S-1-105E
TME Symbol:
3314S-1-105E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
1MΩ
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
0.25W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
100ppm/°C
Characteristics
linear
Body dimensions
4.5x4.5x2.55mm
Track material
cermet
Mechanical rotation angle
240°
Terminal pitch
2.54x3.1mm
Operating temperature
-55...125°C
Gross weight0.48 g
Certificates
See other products in this category: Single turn SMD trimmers BOURNS,
*
3314S-1-105E
0 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 200 pcs - 1.22 USDGross price for quantities from 200 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.