+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of encoder | incremental | |
Mounting | THT | |
Resolution | 16imp/revol. | |
Output signal | two phase A and B | |
Mechanical durability | 100000 cycles | |
Operating temperature | -40...125°C | |
Shaft surface | smooth | |
Shaft length | 12.7mm | |
Shaft diameter | 3.18mm | |
Manufacturer series | 3315C |