+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3315C-111-016L

Encoder: incremental; THT; 16imp/revol; two phase A and B; L: 19mm


Manufacturer: BOURNS

Manufacturer part number:
3315C-111-016L
TME Symbol:
3315C-111-016L

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Resolution
16imp/revol.
Output signal
two phase A and B
Mechanical durability
100000 cycles
Operating temperature
-40...125°C
Shaft surface
D spring
Shaft length
19mm
Shaft diameter
3.18mm
Gross weight1.59 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
3315C-111-016L
0 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.