+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-2SDRD/S530-A3

LED; 5mm; red; 100÷160mcd; 30°; Front: convex; 2÷2.4VDC


Manufacturer: EVERLIGHT

Manufacturer part number:
333-2SDRD/S530-A3
TME Symbol:
333-2SDRD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
100...160mcd
Viewing angle
30°
Wavelength
639nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.27 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
333-2SDRD/S530-A3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 500 pcs