+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-2SYGD/S530-E2

LED; 5mm; yellow green; 40mcd; 30°; Front: convex; 2.4VDC


Manufacturer: EVERLIGHT

Manufacturer part number:
333-2SYGD/S530-E2
TME Symbol:
333-2SYGD/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED diameter
5mm
LED colour
yellow green
Luminosity
40mcd
Viewing angle
30°
Wavelength
573nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.4V DC
Number of terminals
2
Gross weight0.26 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
333-2SYGD/S530-E2
3531 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 300 pcsBag = 500 pcs