+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-2UTC/S400-A6

LED; white cold; 5mm; 14250÷28500mcd; 15°; Front: convex; 100mW

Manufacturer: EVERLIGHT

Manufacturer part number:
333-2UTC/S400-A6
TME Symbol:
333-2UTC/S400-A6

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
white cold
LED diameter
5mm
Luminosity
14250...28500mcd
Viewing angle
15°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Terminal pitch
2.54mm
Maximum power
0.1W
Chromatic coordinates
x: 0.29; y: 0.3
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
333-2UTC/S400-A6
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Product for special order