+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333717

Connector: valve connector; adapter,plug; form A; 18mm


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
333717
TME Symbol:
333717

Specification

Manufacturer
MURRELEKTRONIK
Type of connector
valve connector
Connector
adapter, plug
Case
form A
Contacts pitch
18mm
Conform to the norm
DIN 43650
Gross weight34.8 g
Certificates
EAN code4048879254052
See other products in this category: Valve connectors MURRELEKTRONIK,
*
333717
0 in TME stock
Net price for quantities from 10 pcs - 26.88 USDGross price for quantities from 10 pcs - 26.88 USD
Net price for quantities from 30 pcs - 25.25 USDGross price for quantities from 30 pcs - 25.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.