+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

334.06-EF

Ball valve; max.25bar; nickel plated brass; -15÷90°C


Manufacturer: PNEUMAT

Manufacturer part number:
334.06-EF
TME Symbol:
334.06-EF

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
ball valve
Operating pressure
max. 25bar
Body material
nickel plated brass
Input thread
G 1" internal
Output thread
G 1" internal
Handle material
aluminum
Operating temperature
-15...90°C
Application
compressed air, non-aggressive liquids, water
Gross weight342.2 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
*
334.06-EF
7 in TME stock
Net price for quantities from 1 pcs - 34.16 USDGross price for quantities from 1 pcs - 34.16 USD
Net price for quantities from 5 pcs - 31.96 USDGross price for quantities from 5 pcs - 31.96 USD
Net price for quantities from 10 pcs - 29.75 USDGross price for quantities from 10 pcs - 29.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.