+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3345P-1-201

Potentiometer: mounting; 200Ω; single turn; horizontal; 1W; ±5%


Manufacturer: BOURNS

Manufacturer part number:
3345P-1-201
TME Symbol:
3345P-1-201

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
200Ω
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
1W
Tolerance
±5%
Characteristics
linear
Mounting
THT
Track material
wirewound
Terminal pitch
5.08x2.54mm
Electrical rotation angle
280°
Body dimensions
Ø11.4x6mm
Operating temperature
-55...150°C
Height
6mm
Diameter
11.4mm
Gross weight0.95 g
Certificates
See other products in this category: Single turn THT trimmers BOURNS,
*
3345P-1-201
0 in TME stock
Net price for quantities from 100 pcs - 22.90 USDGross price for quantities from 100 pcs - 22.90 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.