+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33466

Tip: ring; M8; 13÷15mm2; crimped; for cable; non-insulated; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
33466
TME Symbol:
33466

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M8
Wire cross-section
13...15mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
6AWG
Ring inside diameter
8.3mm
Gross weight5.66 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
33466
904 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Packaging method by the manufacturer:Cardboard = 100 pcs