+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33470

Tip: ring; M8; 21mm2; crimped; for cable; non-insulated; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
33470
TME Symbol:
33470

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M8
Wire cross-section
21mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
4AWG
Ring inside diameter
8.3mm
Gross weight8.913 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
33470
1334 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 200 pcs - 0.74 USDGross price for quantities from 200 pcs - 0.74 USD
Net price for quantities from 300 pcs - 0.72 USDGross price for quantities from 300 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs