+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

335.02-EF

Ball valve; max.25bar; nickel plated brass; -15÷90°C


Manufacturer: PNEUMAT

Manufacturer part number:
335.02-EF
TME Symbol:
335.02-EF

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
ball valve
Operating pressure
max. 25bar
Body material
nickel plated brass
Input thread
G 1/4" external
Output thread
G 1/4" internal
Handle material
aluminum
Operating temperature
-15...90°C
Application
compressed air, non-aggressive liquids, water
Gross weight136.23 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
*
335.02-EF
0 in TME stock
Net price for quantities from 1 pcs - 12.82 USDGross price for quantities from 1 pcs - 12.82 USD
Net price for quantities from 5 pcs - 11.99 USDGross price for quantities from 5 pcs - 11.99 USD
Net price for quantities from 10 pcs - 11.17 USDGross price for quantities from 10 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.