+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | ball valve | |
Operating pressure | max. 25bar | |
Body material | nickel plated brass | |
Input thread | G 1 1/2" external | |
Output thread | G 1 1/2" internal | |
Handle material | aluminum | |
Operating temperature | -15...90°C | |
Application | compressed air, non-aggressive liquids, water |