+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | mounting | |
Resistance | 10kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.5W | |
Tolerance | ±20% | |
Characteristics | linear | |
Mounting | THT | |
Track material | cermet | |
Terminal pitch | 5.08x10.16mm | |
Electrical rotation angle | 205° | |
Body dimensions | 9.5x9x3.8mm | |
Operating temperature | -55...125°C | |
Operating voltage | 250V |