+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33611A

Laboratory generator: arbitrary, function; 80MHz; LCD TFT 4,3"

Manufacturer: KEYSIGHT

Manufacturer part number:
33611A
TME Symbol:
33611A

Specification

Manufacturer
KEYSIGHT
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
80MHz
Waveform frequency range
1µHz...50MHz (pulse waveform), 1µHz...50MHz (rectangular waveform), 1µHz...80MHz (sinus waveform), 1µHz...800kHz (triangle waveform)
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
1
Vertical resolution
14bit
Output parameters
impedance: 50Ω
Dimensions
261x104x303mm
Kind of modulation
AM, BPSK, FM, FSK, PM, PWM
Waveforms
arbitrary, impulse, rectangular, sinus, triangle
Sampling
660Msps
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
33600A
Connectors for the country
Europe
Interface
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Gross weight5.0944 kg

WATCH VIDEO

See other products in this category: Generators and Frequency Meters KEYSIGHT
*
33611A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.