+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

336209-13-0075

Cable; 0.075m; AMC female,TNC female; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
336209-13-0075
TME Symbol:
336209-13-0075

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.32 mm Micro-cable
Cable length
75mm
Cable/adapter structure
  • AMC female
  • TNC female
Connector variant
  • angled
  • straight
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
336209-13-0075
0 in TME stock
Net price for quantities from 1 pcs - 47.95 USDGross price for quantities from 1 pcs - 47.95 USD
Net price for quantities from 5 pcs - 43.16 USDGross price for quantities from 5 pcs - 43.16 USD
Net price for quantities from 10 pcs - 38.36 USDGross price for quantities from 10 pcs - 38.36 USD
Net price for quantities from 25 pcs - 33.57 USDGross price for quantities from 25 pcs - 33.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.