+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3362P1222LF

Potentiometer: mounting; 2.2kΩ; single turn; 500mW; ±10%; linear


Manufacturer: BOURNS

Manufacturer part number:
3362P1222LF
TME Symbol:
3362P1222LF

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
2.2kΩ
Kind of potentiometer
single turn
Power
0.5W
Tolerance
±10%
Characteristics
linear
Mounting
THT
Track material
cermet
Temperature coefficient
100ppm/°C
Number of electrical turns
1
Operating temperature
-55...125°C
Height
4.7mm
Gross weight0.35 g
Certificates
See other products in this category: Single turn THT trimmers BOURNS,
*
3362P1222LF
0 in TME stock
Net price for quantities from 169 pcs - 0.50 USDGross price for quantities from 169 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 169.
Multiplicity: 1.