+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

336320-12-0450

Cable; 0.45m; AMC female,RP-SMA male; angled,straight

Manufacturer: AMPHENOL RF

Manufacturer part number:
336320-12-0450
TME Symbol:
336320-12-0450

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.45m
Cable/adapter structure
  • AMC female
  • RP-SMA male
Connector variant
  • angled
  • straight
Gross weight30 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
336320-12-0450
0 in TME stock
Net price for quantities from 1 pcs - 39.08 USDGross price for quantities from 1 pcs - 39.08 USD
Net price for quantities from 5 pcs - 35.17 USDGross price for quantities from 5 pcs - 35.17 USD
Net price for quantities from 10 pcs - 31.26 USDGross price for quantities from 10 pcs - 31.26 USD
Net price for quantities from 25 pcs - 27.35 USDGross price for quantities from 25 pcs - 27.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.