+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

336503-12-0050

Cable; 0.05m; AMC female,MCX female; angled,straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
336503-12-0050
TME Symbol:
336503-12-0050

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
50mm
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • MCX female
Connector variant
  • angled
  • straight
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
336503-12-0050
0 in TME stock
Net price for quantities from 1 pcs - 29.10 USDGross price for quantities from 1 pcs - 29.10 USD
Net price for quantities from 5 pcs - 26.20 USDGross price for quantities from 5 pcs - 26.20 USD
Net price for quantities from 10 pcs - 23.28 USDGross price for quantities from 10 pcs - 23.28 USD
Net price for quantities from 25 pcs - 20.37 USDGross price for quantities from 25 pcs - 20.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.