+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: ES-CAP-NO.1-C1-0-35MM
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink cap | |
Version | glued, semi-rigid | |
Shrinking ratio | 4:1 | |
Min. diameter before shrinking | 5.7mm | |
Length | 35mm | |
Colour | black | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 1.3mm | |
Operating temperature | -40...105°C | |
Wall thickness | 1.2mm | |
Cable external diameter | 5.7mm |