+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

338095-4

Connector: Micro-MaTch; plug; male; for cable; 2x2


Manufacturer: TE Connectivity

Manufacturer part number:
338095-4
TME Symbol:
338095-4

Specification

Manufacturer
TE Connectivity
Type of connector
Micro-MaTch
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Connector pinout layout
2x2
Gross weight0.297 g
Certificates
See other products in this category: Micro-Match connectors 1,27mm TE Connectivity,
*
338095-4
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.