+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

338095-8

Connector: Micro-MaTch; socket; male,female; PIN: 8; crimped; 1.5A

Manufacturer: TE Connectivity

Manufacturer part number:
338095-8
TME Symbol:
338095-8

Specification

Manufacturer
TE Connectivity
Type of connector
Micro-MaTch
Connector
socket
Number of pins
8
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for ribbon cable, on PCBs
Current rating
1.5A
Manufacturer series
Micro-MaTch Industrial
Kind of package
bulk
Tape pitch
1.27mm
Kind of connector
  • female
  • male
Gross weight0.463 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
338095-8
608 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 67 pcs - 1.28 USDGross price for quantities from 67 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 150 pcs - 1.21 USDGross price for quantities from 150 pcs - 1.21 USD
Net price for quantities from 450 pcs - 1.08 USDGross price for quantities from 450 pcs - 1.08 USD
Net price for quantities from 900 pcs - 1.02 USDGross price for quantities from 900 pcs - 1.02 USD
Net price for quantities from 1350 pcs - 0.98 USDGross price for quantities from 1350 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)